There are no models available for this part yet.
Overview of LRS-100-5 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LRS-100-5 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC5536
|
Newark | Power Supply, Ac-Dc, 5V, 18A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:90W, Output Voltage - Output 1:5V, Output Current - Output 1:18A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-100-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $25.6600 | Buy Now | |
DISTI #
1866-3318-ND
|
DigiKey | AC/DC CONVERTER 5V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3425 In Stock |
|
$16.5000 / $18.6000 | Buy Now | |
DISTI #
LRS-100-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 18A 90W - Boxed Product (Development Kits) (Alt: LRS-100-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.5000 / $18.6000 | Buy Now | |
DISTI #
709-LRS100-5
|
Mouser Electronics | Switching Power Supplies 90W 5V 18A RoHS: Compliant | 870 |
|
$17.8100 / $19.7000 | Buy Now | |
DISTI #
70696534
|
RS | Power Supply, AC-DC,5V,18A100-264V In, Enclosed, Commercial,90W, LRS Series | MEAN WELL LRS-100-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$19.7300 | Buy Now | |
Future Electronics | LRS-100 Series 100 W Single Output 5 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$18.6000 / $19.5300 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@18A - 90W RoHS: Compliant |
148 In Stock 339 Factory Stock |
|
$16.5000 / $18.6000 | Buy Now | ||
DISTI #
LRS-100-5
|
TME | Power supply: switching, for building in,modular, 90W, 5VDC, 18A Min Qty: 1 | 0 |
|
$16.5000 / $18.6000 | RFQ | |
DISTI #
000000000005397938
|
Sager | Switching Power Supplies 90W 5V 18A Min Qty: 1 | 442 |
|
$16.5000 / $18.6000 | Buy Now | |
DISTI #
C1S521900084720
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 18A 90W 7-Pin RoHS: Compliant Container: Bulk | 21 |
|
$14.9000 / $16.7000 | Buy Now |
CAD Models for LRS-100-5 by Mean Well
Part Data Attributes for LRS-100-5 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, TUV, EN, CCC, EAC
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
129 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
18 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
30 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
90 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.53 s
|
Width
|
97 mm
|