Part Details for LRS-200-4.2 by Mean Well
Overview of LRS-200-4.2 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-200-4.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2383
|
Newark | Power Supply, Ac-Dc, 4.2V, 40A Rohs Compliant: Yes |Mean Well LRS-200-4.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6800 / $43.0600 | Buy Now |
DISTI #
1866-3335-ND
|
DigiKey | AC/DC CONVERTER 4.2V 168W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.3892 / $31.9900 | Buy Now |
DISTI #
LRS-200-4.2
|
Avnet Americas | AC/DC Power Supply Single-OUT 4.2V 40A 168W Chassis Mount - Boxed Product (Development Kits) (Alt: LRS-200-4.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LRS200-4.2
|
Mouser Electronics | Switching Power Supplies 168W 4.2V 40A 115Vac or 230Vac Enclosed RoHS: Compliant | 13 |
|
$26.4300 / $30.6800 | Buy Now |
DISTI #
70696553
|
RS | Power Supply, AC-DC,4.2V,40A100-132/170-264V In, Enclosed,168W, LRS Series | MEAN WELL LRS-200-4.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5000 / $32.9900 | RFQ |
|
Future Electronics | LRS-200 Series 200 W Single Output 4.2 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$29.3000 / $30.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 4.2V@40A - 168W RoHS: Compliant |
22 In Stock 3 Factory Stock |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
000000000005402258
|
Sager | Switching Power Supplies 168W 4.2V 40A 115Vac or 230Vac Enclosed Min Qty: 1 | 0 |
|
$25.9000 / $29.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 4.2V@40A - 168W RoHS: Compliant |
22 In Stock 3 Factory Stock |
|
$25.9000 / $29.3000 | Buy Now |
Part Details for LRS-200-4.2
LRS-200-4.2 CAD Models
LRS-200-4.2 Part Data Attributes
|
LRS-200-4.2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-200-4.2
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 180-264 VAC AND 240-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 3.6 V | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 168 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |