-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2385
|
Newark | Power Supply, Ac-Dc, 5V, 40A Rohs Compliant: Yes |Mean Well LRS-200-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5400 / $40.1500 | Buy Now |
DISTI #
1866-3337-ND
|
DigiKey | AC/DC CONVERTER 5V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
919 In Stock |
|
$27.6420 / $30.2600 | Buy Now |
DISTI #
LRS-200-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-200-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LRS200-5
|
Mouser Electronics | Switching Power Supplies 200W 5V 40A 115Vac or 230Vac RoHS: Compliant | 244 |
|
$27.6400 / $28.8800 | Buy Now |
DISTI #
70696554
|
RS | Power Supply, AC-DC, 5V,40A100-132/170-264V In, Enclosed, 200W, LRS Series | MEAN WELL LRS-200-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$30.2600 | Buy Now |
|
Future Electronics | LRS-200 Series 200 W Single Output 5 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$31.3700 / $32.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@40A - 200W RoHS: Compliant |
128 In Stock 499 Factory Stock |
|
$25.1100 / $32.0700 | Buy Now |
DISTI #
000000000005402260
|
Sager | Switching Power Supplies 200W 5V 40A 115Vac or 230Vac Min Qty: 1 | 1017 |
|
$25.8700 / $29.2600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@40A - 200W RoHS: Compliant |
128 In Stock 499 Factory Stock |
|
$25.1100 / $32.0700 | Buy Now |
|
Neutron USA | Switching Power Supplies 200W 5V 40A 115Vac or 230Vac | 50 |
|
$95.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-200-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-200-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 180-264 VAC AND 240-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |