There are no models available for this part yet.
Overview of LRS-350-36 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LRS-350-36 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ2390
|
Newark | Power Supply, Ac-Dc, 36V, 9.7A Rohs Compliant: Yes |Mean Well LRS-350-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3000 | Buy Now | |
DISTI #
1866-3348-ND
|
DigiKey | AC/DC CONVERTER 36V 349W Min Qty: 1 Lead time: 12 Weeks Container: Box |
244 In Stock |
|
$34.8928 / $39.3100 | Buy Now | |
DISTI #
LRS-350-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 9.7A 349.2W - Boxed Product (Development Kits) (Alt: LRS-350-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-LRS350-36
|
Mouser Electronics | Switching Power Supplies 349.2W 36V 9.7A 115Vac or 230Vac RoHS: Compliant | 313 |
|
$33.4700 / $37.0900 | Buy Now | |
DISTI #
70696566
|
RS | Power Supply, AC-DC,36V,9.7A100-132/170-264V In, Enclosed,349.2W, LRS Series | MEAN WELL LRS-350-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$36.1000 / $40.1100 | Buy Now | |
Future Electronics | LRS-350 Series 350 W Single Output 36 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.5000 / $34.1300 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@9.7A - 349.2W. RoHS: Compliant |
423 In Stock 2 Factory Stock |
|
$28.7000 / $32.5000 | Buy Now | ||
DISTI #
000000000005402276
|
Sager | Switching Power Supplies 349.2W 36V 9.7A 115Vac or 230Vac Min Qty: 1 | 218 |
|
$28.7000 / $32.5000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 36V@9.7A - 349.2W. RoHS: Compliant |
423 In Stock 2 Factory Stock |
|
$28.7000 / $32.5000 | Buy Now | ||
Neutron USA | Switching Power Supply 349.2W 36V 9.7A, DC Fan ON-OFF Control, Adj Output, Enclosed, Input: 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 50 |
|
$111.9300 | Buy Now |
CAD Models for LRS-350-36 by Mean Well
Part Data Attributes for LRS-350-36 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
IT ALSO HAS 180VAC TO 264 VAC INPUT
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
132 V
|
Input Voltage-Min
|
115 V
|
Input Voltage-Nom
|
90 V
|
JESD-30 Code
|
R-XXMA-X10
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
39.6 V
|
Output Voltage-Min
|
32.4 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
349.2 W
|
Trim/Adjustable Output
|
YES
|