Part Details for LRS-350N2-48 by Mean Well
Overview of LRS-350N2-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-350N2-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LRS-350N2-48-ND
|
DigiKey | O/P +48V7.3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
21 In Stock |
|
$35.5520 / $37.7700 | Buy Now |
DISTI #
LRS-350N2-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-350N2-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$42.5600 | Buy Now |
DISTI #
709-LRS-350N2-48
|
Mouser Electronics | Switching Power Supplies 350.4W 48V 7.3A 200% Peak Power RoHS: Compliant | 69 |
|
$32.2500 / $38.7400 | Buy Now |
DISTI #
V99:2348_28626741
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W 9-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 | Americas - 7 |
|
$33.7700 / $35.2800 | Buy Now |
DISTI #
74787919
|
RS | Power Supply, AC-DC, 350W, 2xPeak Power, 48V, 7.3A, Enclosed, LRS-N2 Series | MEAN WELL LRS-350N2-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$35.1300 / $37.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$35.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC 350W 48V Single Output Power Supply, 200% Peak, Enclosed RoHS: Compliant |
8 In Stock 21 Factory Stock |
|
$28.5700 / $33.6800 | Buy Now |
DISTI #
76827573
|
Verical | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W 9-Pin Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 8 |
|
$37.1410 / $43.7840 | Buy Now |
DISTI #
73155747
|
Verical | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W 9-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 7 |
|
$35.2800 | Buy Now |
DISTI #
2358335
|
Jameco Electronics | 350W 48V 7.3A Enclosed Single Output High Peak Power Supply Min Qty: 1 Container: Each | 3 |
|
$28.7500 / $32.5900 | Buy Now |
Part Details for LRS-350N2-48
LRS-350N2-48 CAD Models
LRS-350N2-48 Part Data Attributes
|
LRS-350N2-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-350N2-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |