-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRS-50-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5554
|
Newark | Power Supply, Ac-Dc, 12V, 4.2A, No. Of Outputs:1Outputs, Output Power Max:50.4W, Output Voltage - Output 1:12V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well LRS-50-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$12.0300 / $13.0400 | Buy Now |
DISTI #
LRS-50-12
|
Avnet Americas | MWLLRS-50-12 - Boxed Product (Development Kits) (Alt: LRS-50-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
70696522
|
RS | Power Supply, AC-DC,12V,4.2A100-264V In, Enclosed, Commercial,50.4W, LRS Series | MEAN WELL LRS-50-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 |
|
$13.0600 | Buy Now |
DISTI #
LRS-50-12
|
TME | Power supply: switching, for building in,modular, 50.4W, 12VDC Min Qty: 1 | 1393 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
000000000005402232
|
Sager | Switching Power Supplies 50.4W 12V 4.2A Min Qty: 1 | 280 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
C1S521900084890
|
Chip One Stop | AC/DC Power Supply Single-OUT 12V 4.2A 50.4W 5-Pin RoHS: Compliant Container: Bulk | 43 |
|
$10.9000 / $12.2000 | Buy Now |
DISTI #
PS-LRS-50-12
|
Maritex | Power Supply, module, 50.4W, 12V, 4.2A, 85-264VAC, 120-373VDC Min Qty: 1 Package Multiple: 1 | 165 |
|
$10.6010 / $11.9990 | Buy Now |
|
Neutron USA | Switching Power Supplies 50.4W 12V 4.2A | 50 |
|
$49.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-50-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-50-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |