Part Details for LRS-75-48 by Mean Well
Overview of LRS-75-48 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LRS-75-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5565
|
Newark | Power Supply, Ac-Dc, 48V, 1.6A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:76.8W, Output Voltage - Output 1:48V, Output Current - Output 1:1.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-75-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$17.3500 | Buy Now |
DISTI #
1866-3363-ND
|
DigiKey | AC/DC CONVERTER 48V 77W Min Qty: 1 Lead time: 12 Weeks Container: Box |
57 In Stock |
|
$15.0936 / $16.5100 | Buy Now |
DISTI #
LRS-75-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W - Boxed Product (Development Kits) (Alt: LRS-75-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.4000 / $14.1000 | Buy Now |
DISTI #
709-LRS75-48
|
Mouser Electronics | Switching Power Supplies 76.8W 48V 1.6A RoHS: Compliant | 26 |
|
$15.9900 / $17.4900 | Buy Now |
DISTI #
70696533
|
RS | Power Supply, AC-DC,48V,1.6A100-264V In, Enclosed, Commercial,76.8W, LRS Series | MEAN WELL LRS-75-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$15.7400 / $17.4900 | Buy Now |
|
Future Electronics | LRS-75 Series 75 W Single Output 48 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 30Box |
|
$14.8000 / $15.5400 | Buy Now |
|
Future Electronics | LRS-75 Series 75 W Single Output 48 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.1000 / $14.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W RoHS: Compliant |
636 In Stock |
|
$12.4000 / $14.1000 | Buy Now |
DISTI #
65155758
|
Verical | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 636 |
|
$14.6816 / $17.3859 | Buy Now |
DISTI #
41973497
|
Verical | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 5-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 16 |
|
$7.9237 | Buy Now |
Part Details for LRS-75-48
LRS-75-48 CAD Models
LRS-75-48 Part Data Attributes:
|
LRS-75-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-75-48
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 120 TO 373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 76.8 W | |
Trim/Adjustable Output | YES |