Part Details for LRS32-7TX/3SFP/1C by Hirschmann Electronics GmbH & Co Kg
Overview of LRS32-7TX/3SFP/1C by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS32-7TX/3SFP/1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1797-LRS32-7TX/3SFP/1C-ND
|
DigiKey | LITE MANAGED INDUSTRIAL SWITCH Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$1,698.7400 | Buy Now |
DISTI #
566-942328006
|
Mouser Electronics | Unmanaged Ethernet Switches Lite Managed Industrial Switch for DIN Rail, fanless design FE/GE Type, PoE/PoE+ (180W) | 2 |
|
$1,811.7800 | Buy Now |