Part Details for LS-00100 by OSEPP
Overview of LS-00100 by OSEPP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2234-LS-00100-ND
|
DigiKey | JST JUMPER 2 WIRE ASSEMBLY 10 PA Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
375-LS-00100
|
Mouser Electronics | Jumper Wires JST Jumper 2 Wire Assembly (6") - 10 pack RoHS: Compliant | 7 |
|
$13.4900 | Buy Now |
DISTI #
73032730
|
RS | JST Jumper 2 Wire Assembly (6 inches) - 10 pack | OSEPP LS-00100 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$12.7400 / $14.1700 | RFQ |