Part Details for LS-00161 by OSEPP
Overview of LS-00161 by OSEPP
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-001612ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P12S | |
10121510-001612ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 16P12S | |
10121506-001616BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P16S |
Price & Stock for LS-00161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2234-LS-00161-ND
|
DigiKey | 2.55" PRESS FIT WHEEL (2 PACK) Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
310 In Stock |
|
$3.9920 / $4.9900 | Buy Now |
DISTI #
375-LS-00161
|
Mouser Electronics | Educational Robotic Kits OSEPP - 2.55" Press Fit Wheel (2 pack) , Comparable to ServoCity # 595648 | 0 |
|
$4.3500 | Order Now |
DISTI #
73032734
|
RS | OSEPP - 2.55 inches Press Fit Wheel (2 pack) , Comparable to ServoCity # 595648 | OSEPP LS-00161 RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$4.5600 | RFQ |
DISTI #
62979156
|
Verical | 2.55 Inch Press Fit Wheel (2 pack) Min Qty: 15 Package Multiple: 1 | Americas - 321 |
|
$4.3450 | Buy Now |