Part Details for LS-3014WW60RN3 by Lucky Light Electronics Co Ltd
Overview of LS-3014WW60RN3 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-3014WW60RN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-3014WW60RN3
|
TME | LED tape, white warm, 3014, 12V, LED/m: 60, 10mm, IP68, 120°, 6W/m Min Qty: 5 | 10 |
|
$6.3200 / $8.2100 | Buy Now |