Part Details for LS-7.9-1010B by ABB Group
Overview of LS-7.9-1010B by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core | |
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core |
Price & Stock for LS-7.9-1010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000543825
|
Sager | Thomas & Betts Min Qty: 50 | 0 |
|
$10.5100 / $11.5900 | Buy Now |