Part Details for LS-75-24LI1 by Eaglerise
Overview of LS-75-24LI1 by Eaglerise
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-75-24LI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-LS-75-24LI1
|
Maritex | Power supply, LED, 75W, 24V, 3.125A Min Qty: 1 Package Multiple: 1 | 185 |
|
$15.3310 / $16.3490 | Buy Now |