Part Details for LS-9514L by TE Connectivity
Overview of LS-9514L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-9514L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9677
|
Newark | Ls-9514L = Dpdt Latching Relay |Cii Te Connectivity LS-9514L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,043.8500 / $1,085.6100 | Buy Now |
DISTI #
LS-9514L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.7630 | Buy Now |
|
Onlinecomponents.com | LS-9514L = DPDT LATCHING RELAY | 0 |
|
$1,002.5100 / $2,505.2400 | Buy Now |
DISTI #
000000000003353643
|
Sager | General Purpose Relays LS-9514L = DPDT LATCHING RELAY Min Qty: 1 | 0 |
|
$1,113.4400 / $1,159.8300 | Buy Now |
|
Master Electronics | LS-9514L = DPDT LATCHING RELAY | 0 |
|
$1,002.5100 / $2,505.2400 | Buy Now |
Part Details for LS-9514L
LS-9514L CAD Models
LS-9514L Part Data Attributes
|
LS-9514L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LS-9514L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 26.5VDC (COIL), 702mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 567 mW | |
Coil Resistance | 254 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |