Part Details for LS.A-50-14 by Elesa+Ganter
Overview of LS.A-50-14 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS.A-50-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS.A-50-14
|
TME | Foot, Base dia: 50mm, polyamide, H: 19mm, Mount.hole diam: 14mm Min Qty: 1 | 48 |
|
$0.8100 / $1.0800 | Buy Now |