Part Details for LS01-15B24SS by MORNSUN
Overview of LS01-15B24SS by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LS01-15B24SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AC-DC converter, Low cost, 1W 24VDC, 85-305VAC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.9200 | Buy Now |
Part Details for LS01-15B24SS
LS01-15B24SS CAD Models
LS01-15B24SS Part Data Attributes
|
LS01-15B24SS
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LS01-15B24SS
MORNSUN
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |