Part Details for LS03-13B12R3 by MORNSUN
Overview of LS03-13B12R3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LS03-13B12R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LS03-13B12R3-ND
|
DigiKey | AC/DC CONVERTER 12V 3W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2568 In Stock |
|
$1.9350 / $2.3200 | Buy Now |
|
NAC | 3W,DIY AC/DC converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 / $1.9100 | Buy Now |
DISTI #
LS03-13B12R3
|
Avnet Abacus | AC/DC Power Supply Single 12V 250mA 3W Through Hole Tray (Alt: LS03-13B12R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 3 Weeks, 4 Days | Abacus - 700 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 500 |
|
RFQ | |
|
Chip1Cloud | AC DC CONVERTER,3W,12VDC | 1150 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SIP,26.4x11mm Power Modules ROHS | 375 |
|
$1.1888 / $1.9901 | Buy Now |
Part Details for LS03-13B12R3
LS03-13B12R3 CAD Models
LS03-13B12R3 Part Data Attributes
|
LS03-13B12R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LS03-13B12R3
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |