Part Details for LS03-15B03SR2S-F by MORNSUN
Overview of LS03-15B03SR2S-F by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS03/BCA | Rochester Electronics LLC | 54LS03/BCA - Dual marked (M38510/30002BCA) | |
27LS03/BEA | Rochester Electronics LLC | 27LS03 - SRAM - Dual marked (8605106EA) | |
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) |
Price & Stock for LS03-15B03SR2S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AC-DC converter, Low cost, 1.98W 3.3VDC, 85-305VAC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$5.2700 | Buy Now |
Part Details for LS03-15B03SR2S-F
LS03-15B03SR2S-F CAD Models
LS03-15B03SR2S-F Part Data Attributes
|
LS03-15B03SR2S-F
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LS03-15B03SR2S-F
MORNSUN
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 35 mm | |
Line Regulation-Max | 2.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.498 V | |
Output Voltage-Min | 3.102 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | NO | |
Width | 17.7 mm |