Part Details for LS0851500F050C1A by E-Switch Inc
Overview of LS0851500F050C1A by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LS0851500F050C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-LS0851500F050C1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0755 | Buy Now |
DISTI #
612-LS0851500F050C1A
|
Mouser Electronics | Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Chassis Mount RoHS: Compliant | 0 |
|
$0.9710 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.8590 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.5500 | Buy Now | |
DISTI #
LS0851500F050C1A
|
TME | Microswitch SNAP ACTION, 15A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1000 | 0 |
|
$1.3500 | RFQ |
Part Details for LS0851500F050C1A
LS0851500F050C1A CAD Models
LS0851500F050C1A Part Data Attributes
|
LS0851500F050C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F050C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Momentary, 2mm, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2 mm | |
Additional Feature | CUL; UL | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.9 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.686 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.381 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |