-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4519-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
499 In Stock |
|
$1.1140 / $2.1500 | Buy Now |
DISTI #
612-LS0851500F100C2A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A .250 OF 100 RoHS: Compliant | 289 |
|
$1.0800 / $2.1500 | Buy Now |
DISTI #
74851728
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 15A, 125V AC, QC 0.250", LS Series | E-Switch LS0851500F100C2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3600 / $1.4400 | Buy Now |
|
Future Electronics | LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3600 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$0.9400 / $1.6070 | Buy Now |
DISTI #
LS0851500F100C2A
|
TME | Microswitch SNAP ACTION, 15A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 500 | 0 |
|
$1.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS0851500F100C2A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F100C2A
E-Switch Inc
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |