Part Details for LS0851500F100C2C by E-Switch Inc
Overview of LS0851500F100C2C by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LS0851500F100C2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS0851500F100C2C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2790 | Buy Now |
DISTI #
612-LS0851500F100C2C
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPST NO .250 Quick Connect RoHS: Compliant | 0 |
|
$1.0800 / $2.1400 | Order Now |
|
Future Electronics | LS Series 15A 125VAC SPST NO .250 Quick Connect Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2500 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Button Quick Connect 15A 250VAC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
LS0851500F100C2C
|
TME | Microswitch SNAP ACTION, 15A/250VAC, SPST-NO, Rcont max: 100mΩ Min Qty: 500 | 0 |
|
$1.3000 | RFQ |
Part Details for LS0851500F100C2C
LS0851500F100C2C CAD Models
LS0851500F100C2C Part Data Attributes
|
LS0851500F100C2C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F100C2C
E-Switch Inc
Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.8798 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |