Part Details for LS0851500F160V1C by E-Switch Inc
Overview of LS0851500F160V1C by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LS0851500F160V1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3288
|
Newark | Ea Rohs Compliant: Yes |E-Switch LS0851500F160V1C Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
LS0851500F160V1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1965 | Buy Now |
DISTI #
612-LS0851500F160V1C
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPST NO Right Angle PCB Pin RoHS: Compliant | 0 |
|
$1.0800 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0300 | Buy Now |
Part Details for LS0851500F160V1C
LS0851500F160V1C CAD Models
LS0851500F160V1C Part Data Attributes
|
LS0851500F160V1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F160V1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 10.3124 mm | |
Body Length or Diameter | 28.9052 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.5679 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.104 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |