Part Details for LS0851503F025C2A by E-Switch Inc
Overview of LS0851503F025C2A by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS0851503F025C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3291
|
Newark | Ea Rohs Compliant: Yes |E-Switch LS0851503F025C2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
LS0851503F025C2A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3886 | Buy Now |
DISTI #
612-LS0851503F025C2A
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPDT .250 Quick Connect RoHS: Compliant | 419 |
|
$1.1700 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $2.1900 | Buy Now |
Part Details for LS0851503F025C2A
LS0851503F025C2A CAD Models
LS0851503F025C2A Part Data Attributes
|
LS0851503F025C2A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851503F025C2A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.9052 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2446 N | |
Operating Position | 0.602 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for LS0851503F025C2A
This table gives cross-reference parts and alternative options found for LS0851503F025C2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS0851503F025C2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS0851503F025C1A | Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Straight Lever Actuator, Panel Mount | E-Switch Inc | LS0851503F025C2A vs LS0851503F025C1A |