-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4527-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1943 In Stock |
|
$1.0499 / $2.0200 | Buy Now |
DISTI #
612-LS0851503F040C1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A .187" OF 40 RoHS: Compliant | 730 |
|
$1.0200 / $2.0200 | Buy Now |
|
Future Electronics | LS Series SPDT Lever Quick Connect Through Hole Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bulk | 1040Bulk |
|
$1.1800 / $1.2700 | Buy Now |
|
Future Electronics | LS Series SPDT Lever Quick Connect Through Hole Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$1.1800 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Straight Lever Quick Connect 15A 250VAC 0.39N Screw Mount RoHS: Compliant |
450 In Stock |
|
$0.8840 / $1.3920 | Buy Now |
DISTI #
LS0851503F040C1A
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1040 | 0 |
|
$1.3500 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Straight Lever Quick Connect 15A 250VAC 0.39N Screw Mount RoHS: Compliant |
450 In Stock |
|
$0.8840 / $1.3920 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 800 |
|
$1.2100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS0851503F040C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851503F040C1A
E-Switch Inc
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |