-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4531-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9933 In Stock |
|
$1.2244 / $2.3600 | Buy Now |
DISTI #
612-LS0851506F120C1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A .187 OF 120 RoHS: Compliant | 695 |
|
$1.2100 / $2.2000 | Buy Now |
DISTI #
72429894
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 15A, 125V AC, QC 0.187", LS Series | E-Switch LS0851506F120C1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 282 |
|
$1.6700 / $2.2300 | Buy Now |
|
Future Electronics | LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1800 / $1.2500 | Buy Now |
|
Future Electronics | LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1800 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Limit Switch - SPDT - On-Mom - 15A 125VAC - Roller Lever - Quick Connect 0.187" (4.7mm) - 120gf Operating Force - 40gf Release Force - Chassis Mount. RoHS: Compliant |
680 In Stock |
|
$0.9970 / $1.6720 | Buy Now |
DISTI #
LS0851506F120C1A
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with lever (with roller) Min Qty: 500 | 0 |
|
$1.6500 | RFQ |
|
Master Electronics | Limit Switch - SPDT - On-Mom - 15A 125VAC - Roller Lever - Quick Connect 0.187" (4.7mm) - 120gf Operating Force - 40gf Release Force - Chassis Mount. RoHS: Compliant |
680 In Stock |
|
$0.9970 / $1.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS0851506F120C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851506F120C1A
E-Switch Inc
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |