Part Details for LS0851506F120V2A (ALTERNATE: LS0851506F120V2A) by E-Switch Inc
Overview of LS0851506F120V2A (ALTERNATE: LS0851506F120V2A) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS0851506F120V2A (ALTERNATE: LS0851506F120V2A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851801
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 15A, 125V AC, PC Pin, LS Series | E-Switch LS0851506F120V2A RoHS: Compliant Min Qty: 1045 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |