-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3284
|
Newark | Microswitch, Roller, Spdt, 0.4Va, 20V, Microswitch Type:Standard, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:-, Contact Voltage Dc Nom:20V Rohs Compliant: Yes |E-Switch LS085R104F085C1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $1.9900 | Buy Now |
DISTI #
LS085R104F085C1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.4VA 20V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2334 | Buy Now |
DISTI #
612-LS085R104F085C1A
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPDT .187 Quick Connect RoHS: Compliant | 0 |
|
$2.1800 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$1.9100 | Buy Now |
DISTI #
2844053
|
element14 Asia-Pacific | MICROSWITCH, ROLLER, SPDT, 0.4VA, 20V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3613 | Buy Now |
DISTI #
2844053
|
Farnell | MICROSWITCH, ROLLER, SPDT, 0.4VA, 20V RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$2.0557 / $2.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS085R104F085C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS085R104F085C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.9052 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.834 N | |
Operating Position | 0.748 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |