Part Details for LS085R106F120C1B by E-Switch Inc
Overview of LS085R106F120C1B by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS085R106F120C1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3286
|
Newark | Microswitch, Roller, Spst-Nc, 0.4Va, 20V, Microswitch Type:Standard, Microswitch Actuator:Long Roller Lever, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:-, Contact Voltage Dc Nom:20V Rohs Compliant: Yes |E-Switch LS085R106F120C1B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
LS085R106F120C1B-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
284 In Stock |
|
$2.1959 / $4.0000 | Buy Now |
DISTI #
612-LS085R106F120C1B
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPST NC .187 Quick Connect RoHS: Compliant | 0 |
|
$2.1900 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.9500 | Buy Now |
DISTI #
LS085R106F120C1B
|
TME | Microswitch SNAP ACTION, 0.02A/20VAC, 0.02A/20VDC, SPST-NC, LS Min Qty: 500 | 0 |
|
$3.0000 | RFQ |
Part Details for LS085R106F120C1B
LS085R106F120C1B CAD Models
LS085R106F120C1B Part Data Attributes
|
LS085R106F120C1B
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS085R106F120C1B
E-Switch Inc
Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Leaf Roller Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | LEAF ROLLER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.9052 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.1759 N | |
Operating Position | 0.815 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |