Part Details for LS1017ASN7NQA by NXP Semiconductors
Overview of LS1017ASN7NQA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LS1017ASN7NQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2760
|
Newark | Ls1017A-1300, 0-105C, No Sec/ Tray Rohs Compliant: Yes |Nxp LS1017ASN7NQA Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $58.0800 | Buy Now |
DISTI #
568-LS1017ASN7NQA-ND
|
DigiKey | IC MPU QORIQ 1.3GHZ 448FBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.0820 | Buy Now |
DISTI #
LS1017ASN7NQA
|
Avnet Americas | SoC ARM Cortex-A72 Single Core 448-Pin FBGA Tray - Trays (Alt: LS1017ASN7NQA) Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$51.8117 / $59.7505 | Buy Now |
DISTI #
771-LS1017ASN7NQA
|
Mouser Electronics | Processors - Application Specialized LS1017A-1300, 0-105C, No SEC RoHS: Compliant | 0 |
|
$57.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$52.2300 | Buy Now |
DISTI #
LS1017ASN7NQA
|
EBV Elektronik | SoC ARM Cortex-A72 Single Core 448-Pin FBGA Tray (Alt: LS1017ASN7NQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LS1017ASN7NQA
LS1017ASN7NQA CAD Models
LS1017ASN7NQA Part Data Attributes:
|
LS1017ASN7NQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1017ASN7NQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA448
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-448 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
Bus Compatibility | I2C, SAI, SPI, UART | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B448 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 448 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA448,30X30,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |