Part Details for LS1017AXN7KQA by NXP Semiconductors
Overview of LS1017AXN7KQA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LS1017AXN7KQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2765
|
Newark | Ls1017A-1000, -40-105C, No Sec/ Tray Rohs Compliant: Yes |Nxp LS1017AXN7KQA Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2000 / $60.7000 | Buy Now |
DISTI #
568-LS1017AXN7KQA-ND
|
DigiKey | IC MPU QORIQ LAYER 1GHZ 448FBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.7398 | Buy Now |
DISTI #
LS1017AXN7KQA
|
Avnet Americas | MPU LS1017A RISC 64-Bit 1300MHz - Trays (Alt: LS1017AXN7KQA) Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$54.1424 / $62.4384 | Buy Now |
DISTI #
771-LS1017AXN7KQA
|
Mouser Electronics | Processors - Application Specialized LS1017A-1000, -40-105C, No SEC RoHS: Compliant | 0 |
|
$60.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$54.5800 | Buy Now |
DISTI #
LS1017AXN7KQA
|
Avnet Silica | MPU LS1017A RISC 64-Bit 1300MHz (Alt: LS1017AXN7KQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1017AXN7KQA
|
EBV Elektronik | MPU LS1017A RISC 64-Bit 1300MHz (Alt: LS1017AXN7KQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LS1017AXN7KQA
LS1017AXN7KQA CAD Models
LS1017AXN7KQA Part Data Attributes:
|
LS1017AXN7KQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1017AXN7KQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA448
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-448 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
Bus Compatibility | I2C, SAI, SPI, UART | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B448 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 448 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA448,30X30,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |