Part Details for LS1023AXN7QQB by NXP Semiconductors
Overview of LS1023AXN7QQB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1023AXN7QQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2640
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Dual-Core, 1.6Ghz, -40 To 105C, Security Disabled, 21X21 Pkg/ Tray Rohs Compliant: Yes |Nxp LS1023AXN7QQB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1000 / $70.1300 | Buy Now |
DISTI #
LS1023AXN7QQB-ND
|
DigiKey | IC MPU QORIQ 1.6GHZ 621FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.9073 | Buy Now |
DISTI #
LS1023AXN7QQB
|
Avnet Americas | System On Chip Processors, ARM Cortex-A53, 1.6 GHz, FCPBGA, 621 Pin - Trays (Alt: LS1023AXN7QQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$62.5615 / $72.1475 | Buy Now |
DISTI #
841-LS1023AXN7QQB
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg RoHS: Compliant | 0 |
|
$74.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$63.0700 | Buy Now |
DISTI #
LS1023AXN7QQB
|
Avnet Americas | System On Chip Processors, ARM Cortex-A53, 1.6 GHz, FCPBGA, 621 Pin - Trays (Alt: LS1023AXN7QQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$62.5615 / $72.1475 | Buy Now |
DISTI #
LS1023AXN7QQB
|
Avnet Silica | System On Chip Processors, ARM Cortex-A53, 1.6 GHz, FCPBGA, 621 Pin (Alt: LS1023AXN7QQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1023AXN7QQB
|
EBV Elektronik | System On Chip Processors, ARM Cortex-A53, 1.6 GHz, FCPBGA, 621 Pin (Alt: LS1023AXN7QQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7 |
|
RFQ |