-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA780
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2649
|
Newark | Layerscape 64-Bit Arm Cortex-A72, Dual-Core, 1.2Ghz, 0 To 105C, Security Disabled/ Tray Rohs Compliant: Yes |Nxp LS1026ASN8MQA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9100 / $67.8100 | Buy Now |
DISTI #
LS1026ASN8MQA-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.8908 | Buy Now |
DISTI #
LS1026ASN8MQA
|
Avnet Americas | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins - Trays (Alt: LS1026ASN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$60.4903 / $69.7590 | Buy Now |
DISTI #
841-LS1026ASN8MQA
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Dual-core, 1.2GHz, 0 to 105C, Security disabled RoHS: Compliant | 0 |
|
$71.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$60.9800 | Buy Now |
DISTI #
LS1026ASN8MQA
|
Avnet Silica | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins (Alt: LS1026ASN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1026ASN8MQA
|
EBV Elektronik | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins (Alt: LS1026ASN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1026ASN8MQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1026ASN8MQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |