Part Details for LS1048AXE7MQA by NXP Semiconductors
Overview of LS1048AXE7MQA by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LS1048AXE7MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9323
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.2Ghz, -40 To 105C, Security Enabled, Aiop/ Tray Rohs Compliant: Yes |Nxp LS1048AXE7MQA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0700 / $155.2000 | Buy Now |
DISTI #
LS1048AXE7MQA-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 780FBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$142.6403 | Buy Now |
DISTI #
LS1048AXE7MQA
|
Avnet Americas | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1200 MHz CPU Speed 1600 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray - Trays (Alt: LS1048AXE7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$141.4991 / $163.1805 | Buy Now |
DISTI #
771-LS1048AXE7MQA
|
Mouser Electronics | Microprocessors - MPU 1200/1600 XT WE RoHS: Compliant | 0 |
|
$156.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$142.6500 | Buy Now |
DISTI #
LS1048AXE7MQA
|
Avnet Silica | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1200 MHz CPU Speed 1600 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray (Alt: LS1048AXE7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1048AXE7MQA
|
EBV Elektronik | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1200 MHz CPU Speed 1600 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray (Alt: LS1048AXE7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 36 |
|
RFQ |
Part Details for LS1048AXE7MQA
LS1048AXE7MQA CAD Models
LS1048AXE7MQA Part Data Attributes
|
LS1048AXE7MQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1048AXE7MQA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |