Part Details for LS1048AXN7Q1A by NXP Semiconductors
Overview of LS1048AXN7Q1A by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LS1048AXN7Q1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9328
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.6Ghz, -40 To 105C, Security Disabled, Aiop/ Tray Rohs Compliant: Yes |Nxp LS1048AXN7Q1A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1000 | Buy Now |
DISTI #
LS1048AXN7Q1A-ND
|
DigiKey | IC MPU QORIQ 1.6GHZ 780FBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$194.3905 | Buy Now |
DISTI #
LS1048AXN7Q1A
|
Avnet Americas | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1600 MHz CPU Speed 2100 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray - Trays (Alt: LS1048AXN7Q1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$170.4697 / $196.5901 | Buy Now |
DISTI #
771-LS1048AXN7Q1A
|
Mouser Electronics | Microprocessors - MPU 1600/2100 XT RvA RoHS: Compliant | 0 |
|
$194.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$183.3100 | Buy Now |
DISTI #
LS1048AXN7Q1A
|
Avnet Americas | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1600 MHz CPU Speed 2100 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray - Trays (Alt: LS1048AXN7Q1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$170.4697 / $196.5901 | Buy Now |
|
Flip Electronics | Stock | 112 |
|
RFQ |
Part Details for LS1048AXN7Q1A
LS1048AXN7Q1A CAD Models
LS1048AXN7Q1A Part Data Attributes:
|
LS1048AXN7Q1A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1048AXN7Q1A
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |