Part Details for LS11N2T by Citizen Electronics Co Ltd
Overview of LS11N2T by Citizen Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS11N2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS11N2-T
|
Avnet Asia | Electromechanical Switch ON OFF SPST 0.02A Tape (Alt: LS11N2-T) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LS11N2T
LS11N2T CAD Models
LS11N2T Part Data Attributes
|
LS11N2T
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LS11N2T
Citizen Electronics Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LS11N2T
This table gives cross-reference parts and alternative options found for LS11N2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS11N2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS11N2T | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 2.06 N, SURFACE MOUNT-RIGHT ANGLE | Citizen Finedevice Co Ltd | LS11N2T vs LS11N2T |