-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS14250 by Saft Batteries is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1750
|
Newark | Cylindrical Cell Battery, Lithium , 3.6V, 1/2Aa, Battery Voltage:3.6V, Battery Size Code:1/2Aa, Battery Technology:Lithium Thionyl Chloride, Battery Capacity:1.2Ah, Battery Terminals:Raised Positive And Flat Negative, Pack Quantity:1Rohs Compliant: Na |Saft LS14250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3216 |
|
$7.5200 / $8.4500 | Buy Now |
|
Bisco Industries | 309 |
|
Buy Now | ||
|
Bristol Electronics | 863 |
|
RFQ | ||
DISTI #
BAT1825
|
Rutronik | LITH 3.6V 1200MAH Min Qty: 500 Package Multiple: 500 Container: Box |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.0200 / $3.1900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS14250
Saft Batteries
Buy Now
Datasheet
|
Compare Parts:
LS14250
Saft Batteries
Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAFT SA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | SAFT | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 14.55 mm | |
Height | 25.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 8.9 g |
This table gives cross-reference parts and alternative options found for LS14250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS14250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL-350/T | Tadiran Batteries | $3.7201 | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | LS14250 vs SL-350/T |
SL-350/PT | Tadiran Batteries | $3.7201 | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | LS14250 vs SL-350/PT |
SL-850/T | Tadiran Batteries | Check for Price | Primary Battery, | LS14250 vs SL-850/T |
PT-2150 | EaglePicher | Check for Price | Primary Battery, Lithium, 1/2AA, 3.6V, 1.2Ah | LS14250 vs PT-2150 |
ER14250J-T | Jauch Quartz America | Check for Price | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | LS14250 vs ER14250J-T |
LS14250AX | Saft Batteries | Check for Price | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, AXIAL LEADED | LS14250 vs LS14250AX |
SL-850/PR | Tadiran Batteries | Check for Price | Primary Battery, | LS14250 vs SL-850/PR |
SL-850/S | Tadiran Batteries | Check for Price | Primary Battery, | LS14250 vs SL-850/S |
LS14250CNR | Saft Batteries | Check for Price | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | LS14250 vs LS14250CNR |
SL-850/P | Tadiran Batteries | Check for Price | Primary Battery, | LS14250 vs SL-850/P |
The recommended charging method for the LS14250 is a constant current-constant voltage (CC-CV) charger with a maximum charging current of 0.5C and a maximum charging voltage of 4.2V.
When not in use, the LS14250 should be stored in a cool, dry place away from metal objects and at a temperature between 20°C to 30°C (68°F to 86°F). The battery should be charged to around 50% capacity before storage.
The LS14250 has a self-discharge rate of around 2% to 3% per month at room temperature, which means that the battery will retain around 90% of its capacity after 6 months of storage.
The LS14250 is designed to operate in temperatures ranging from -20°C to 60°C (-4°F to 140°F). However, high temperatures can affect the battery's performance and lifespan. It's recommended to consult with Saft Batteries or a qualified engineer for high-temperature applications.
The LS14250 should be disposed of in accordance with local regulations and guidelines for lithium-ion battery disposal. It's recommended to recycle the battery through a qualified recycling facility to minimize environmental impact.