Part Details for LS14250CNA by Saft Batteries
Overview of LS14250CNA by Saft Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS14250CNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
BAT1828
|
Rutronik | LITH 3.6V 1200MAH AXIAL Min Qty: 400 Package Multiple: 400 Container: Bulk |
Stock DE - 11600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.9800 / $3.1800 | Buy Now |
DISTI #
4309939
|
Farnell | BATT, LITHIUM THIONYL CHLORIDE, 1.2AH RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 197 |
|
$6.6686 / $12.4256 | Buy Now |
Part Details for LS14250CNA
LS14250CNA CAD Models
LS14250CNA Part Data Attributes
|
LS14250CNA
Saft Batteries
Buy Now
Datasheet
|
Compare Parts:
LS14250CNA
Saft Batteries
Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAFT SA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 14.55 mm | |
Height | 25.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 8.9 g |
Alternate Parts for LS14250CNA
This table gives cross-reference parts and alternative options found for LS14250CNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS14250CNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS142503PFRP | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | Saft Batteries | LS14250CNA vs LS142503PFRP |
LS14250 | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah, | Saft Batteries | LS14250CNA vs LS14250 |