-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium-thionyl Chloride, AA, 3.6V, 2.6Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS14500 by Saft Batteries is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2691
|
Newark | Lithium Battery, 3.6V, Aa, Battery Voltage:3.6V, Battery Size Code:Aa, Battery Technology:Lithium, Battery Capacity:2.6Ah, Battery Terminals:Raised Positive And Flat Negative, Pack Quantity:1, Battery Type/Size:Aa, Weight:16.7G Rohs Compliant: Na |Saft LS14500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3776 |
|
$10.9300 / $13.4900 | Buy Now |
DISTI #
3145-LS14500-ND
|
DigiKey | 3.6 VOLT SAFT LS14500 AA SIZE LI Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
11420 In Stock |
|
$5.9900 | Buy Now |
DISTI #
3414-LS14500-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1980 In Stock |
|
$5.3500 / $5.9500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 3.6 VOLTS LITHIUM BATTERY | 16 |
|
$7.3800 / $11.0700 | Buy Now |
|
Quest Components | 3.6 VOLTS LITHIUM BATTERY | 1 |
|
$6.0000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS14500
Saft Batteries
Buy Now
Datasheet
|
Compare Parts:
LS14500
Saft Batteries
Primary Battery, Lithium-thionyl Chloride, AA, 3.6V, 2.6Ah,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAFT SA | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | SAFT | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2.6 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 14.4 mm | |
Height | 50 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 17 g |