Part Details for LS150-12 by TDK Corporation
Overview of LS150-12 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2994
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12.5A 5-Pin - Bulk (Alt: 08N2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 61 Partner Stock |
|
$41.7000 | Buy Now |
DISTI #
LS150-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12.5A 5-Pin - Bulk (Alt: LS150-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0090 | Buy Now |
Part Details for LS150-12
LS150-12 CAD Models
LS150-12 Part Data Attributes
|
LS150-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LS150-12
TDK Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | AC INPUT IS ALSO POSSIBLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 273 V | |
Input Voltage-Min | 248 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |