Part Details for LS1511-10-BL-BL-250 by Carling Technologies
Overview of LS1511-10-BL-BL-250 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1511-10-BL-BL-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $14.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3200 / $14.0500 | Buy Now |
Part Details for LS1511-10-BL-BL-250
LS1511-10-BL-BL-250 CAD Models
LS1511-10-BL-BL-250 Part Data Attributes
|
LS1511-10-BL-BL-250
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1511-10-BL-BL-250
Carling Technologies
Rocker Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | RED LIGHTING IN FIRST POSI. | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LS1511-10-BL-BL-250
This table gives cross-reference parts and alternative options found for LS1511-10-BL-BL-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1511-10-BL-BL-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1510-20-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1510-20-BL-WH-006 |
LS1514-10-WH-WH-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1514-10-WH-WH-012 |
LS1511-30-BL-WH-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1511-30-BL-WH-012 |
LS1510-30-BL-BL-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1510-30-BL-BL-012 |
LS1515-30-BL-BL-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1515-30-BL-BL-006 |
LS1511-50-WH-WH-125 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1511-50-WH-WH-125 |
LS1515-40-BL-BL-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1515-40-BL-BL-018 |
LS1510-40-BL-BL-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1510-40-BL-BL-024 |
LS1514-40-BL-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1514-40-BL-WH-018 |
LS1515-20-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-BL-BL-250 vs LS1515-20-BL-WH-006 |