Part Details for LS1511-30-BL-BL-012 by Carling Technologies
Overview of LS1511-30-BL-BL-012 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1511-30-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1511-30-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
44 In Stock |
|
$5.4700 / $14.4700 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
44 In Stock |
|
$5.4700 / $14.4700 | Buy Now |
Part Details for LS1511-30-BL-BL-012
LS1511-30-BL-BL-012 CAD Models
LS1511-30-BL-BL-012 Part Data Attributes
|
LS1511-30-BL-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1511-30-BL-BL-012
Carling Technologies
Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LS1511-30-BL-BL-012
This table gives cross-reference parts and alternative options found for LS1511-30-BL-BL-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1511-30-BL-BL-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1511-50-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1511-50-BL-WH-006 |
LS1510-40-WH-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1510-40-WH-WH-018 |
LS1511-20-WH-BL-125 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1511-20-WH-BL-125 |
LS1511-20-WH-WH-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1511-20-WH-WH-250 |
LS1511-30-BL-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1511-30-BL-WH-018 |
LS1510-20-WH-BL-125 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1510-20-WH-BL-125 |
LS1510-20-WH-WH-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1510-20-WH-WH-250 |
LS1510-30-BL-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1510-30-BL-WH-018 |
LS1510-20-WH-BL-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1510-20-WH-BL-250 |
LS1515-40-WH-WH-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-30-BL-BL-012 vs LS1515-40-WH-WH-012 |