Part Details for LS1531-15-BL-BL-012 by Carling Technologies
Overview of LS1531-15-BL-BL-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1531-15-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1531-15-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4010 | Buy Now |
DISTI #
691-RLS-19025000
|
Mouser Electronics | Rocker Switches LS1531-15-BL-BL-012 | 0 |
|
$15.2300 / $20.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $16.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8700 / $16.0200 | Buy Now |