Part Details for LS1561-13-BL-BL-012 by Carling Technologies
Overview of LS1561-13-BL-BL-012 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1561-13-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4004
|
Newark | Rocker Sw, Spdt, 15A/125V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Softspot Ls Series Rohs Compliant: Yes |Carling Technologies LS1561-13-BL-BL-012 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $25.8200 | Buy Now |
DISTI #
432-LS1561-13-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3820 | Buy Now |
DISTI #
691-LS156113BLBL012
|
Mouser Electronics | Rocker Switches LS156113BLBL012 RoHS: Compliant | 0 |
|
$15.2600 / $19.1400 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
44 In Stock |
|
$13.0700 / $19.3500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
44 In Stock |
|
$13.0700 / $19.3500 | Buy Now |
Part Details for LS1561-13-BL-BL-012
LS1561-13-BL-BL-012 CAD Models
LS1561-13-BL-BL-012 Part Data Attributes:
|
LS1561-13-BL-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1561-13-BL-BL-012
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |