Part Details for LS1571-33-BL-BL-012 by Carling Technologies
Overview of LS1571-33-BL-BL-012 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1571-33-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9120
|
Newark | Ls1571-33-Bl-Bl-012 Rohs Compliant: Yes |Carling Technologies LS1571-33-BL-BL-012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $28.0900 | Buy Now |
DISTI #
432-LS1571-33-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9100 | Buy Now |
DISTI #
691-LS157133BLBL012
|
Mouser Electronics | Rocker Switches LS157133BLBL012 RoHS: Compliant | 0 |
|
$14.2200 / $20.8200 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$8.0800 / $16.4700 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$8.0800 / $16.4700 | Buy Now |
Part Details for LS1571-33-BL-BL-012
LS1571-33-BL-BL-012 CAD Models
LS1571-33-BL-BL-012 Part Data Attributes:
|
LS1571-33-BL-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1571-33-BL-BL-012
Carling Technologies
SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |