Part Details for LS1581-02-BL-BL/012 by Carling Technologies
Overview of LS1581-02-BL-BL/012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1581-02-BL-BL/012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5302
|
Newark | Ls158102Blbl/012 Rohs Compliant: Yes |Carling Technologies LS1581-02-BL-BL/012 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $25.7700 | Buy Now |
DISTI #
432-LS1581-02-BL-BL/012-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $16.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $16.1900 | Buy Now |