There are no models available for this part yet.
Overview of LS1584-02-BL-BL-12V by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LS1584-02-BL-BL-12V by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LS1584-02-BL-BL-12V-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8700 | Buy Now | |
DISTI #
691-RLS-00115222
|
Mouser Electronics | Rocker Switches LS1584-02-BL-BL-12V | 0 |
|
$13.8100 / $21.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4900 / $17.3000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.4900 / $17.3000 | Buy Now |