Part Details for LS1584-13-BL-BL-012 by Carling Technologies
Overview of LS1584-13-BL-BL-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1584-13-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1584-13-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3600 | Buy Now |
DISTI #
691-RLS-29797550
|
Mouser Electronics | Rocker Switches LS1584-13-BL-BL-012 | 0 |
|
$17.8500 / $22.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $17.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7000 / $17.7300 | Buy Now |
Part Details for LS1584-13-BL-BL-012
LS1584-13-BL-BL-012 CAD Models
LS1584-13-BL-BL-012 Part Data Attributes
|
LS1584-13-BL-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1584-13-BL-BL-012
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |