Part Details for LS18B3T by Citizen Electronics Co Ltd
Overview of LS18B3T by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS18B3T
LS18B3T CAD Models
LS18B3T Part Data Attributes:
|
LS18B3T
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LS18B3T
Citizen Electronics Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 4.2 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 4.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LS18B3T
This table gives cross-reference parts and alternative options found for LS18B3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS18B3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS47J3-2UR/YG | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 2.94 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS18B3T vs LS47J3-2UR/YG |
LS45J3-2HR/PG | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS18B3T vs LS45J3-2HR/PG |
LS47J2-1PG | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 2.25 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS18B3T vs LS47J2-1PG |
LS11N1T | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 1.57 N, SURFACE MOUNT-RIGHT ANGLE | Citizen Finedevice Co Ltd | LS18B3T vs LS11N1T |
LS47J2-2HR/YGT | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 2.25 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS18B3T vs LS47J2-2HR/YGT |
LS47J3-2R/GT | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 2.94 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS18B3T vs LS47J3-2R/GT |
LS6J3M-5HR/G | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 3.33N, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS18B3T vs LS6J3M-5HR/G |
LS6U3M-5UR/PG | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 3.33N, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS18B3T vs LS6U3M-5UR/PG |
LS6J2M-5UR/GT | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS18B3T vs LS6J2M-5UR/GT |
LS21BB-1SR | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 12VDC, 1.57 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS18B3T vs LS21BB-1SR |