Part Details for LS200-24/L by TDK-Lambda Corporation
Overview of LS200-24/L by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array |
Price & Stock for LS200-24/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8458
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 139.2W, 5.8A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):201.6W, Power Rating (Convection Cooling):200W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda LS200-24/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-LS200-24/L-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$82.5100 | Buy Now |
DISTI #
967-LS200-24/L
|
Mouser Electronics | Switching Power Supplies 201W 24V 8.4A RoHS: Compliant | 36 |
|
$60.8200 / $80.5000 | Buy Now |
DISTI #
70563267
|
RS | Power Supply, AC-DC, 85264VACACDC,115/230VAC, Output 24V 8.4A,201W | TDK-Lambda LS200-24/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 200W - 24VDC - U Channel - Input: 85 to 264VAC RoHS: Compliant | 143 Factory Stock |
|
$54.7100 / $83.5600 | Buy Now |
DISTI #
000000000005399475
|
Sager | Switching Power Supplies 201W 24V 8.4A Min Qty: 1 | 0 |
|
$60.7900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 200W - 24VDC - U Channel - Input: 85 to 264VAC RoHS: Compliant | 143 Factory Stock |
|
$54.7100 / $83.5600 | Buy Now |
|
Neutron USA | Switching Power Supply, 201W 24VDC 8.4A, Adj Vout: 22-28.8VDC, U-Channel without internal fan, In: 85-264VAC | 50 |
|
$169.9900 | Buy Now |
Part Details for LS200-24/L
LS200-24/L CAD Models
LS200-24/L Part Data Attributes
|
LS200-24/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LS200-24/L
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 199 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Width | 98 mm |