Part Details for LS2N3K by Honeywell Sensing and Control
Overview of LS2N3K by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2N3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B864
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LS2N3K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,256.6800 / $1,425.8500 | Buy Now |
DISTI #
LS2N3K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,139.0620 | Buy Now |
DISTI #
785-LS2N3K
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$1,708.5000 | Order Now |
DISTI #
71226932
|
RS | Industrial Limit Switches | Honeywell LS2N3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,179.6200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock |
|
$1,071.1900 / $1,134.4900 | Buy Now |
DISTI #
66712842
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.45N Rotary Conduit Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 2 |
|
$1,343.2362 / $1,352.1931 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock |
|
$1,071.1900 / $1,134.4900 | Buy Now |
Part Details for LS2N3K
LS2N3K CAD Models
LS2N3K Part Data Attributes:
|
LS2N3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LS2N3K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |